Filter Your Search
1 - 2 of 2 results
|
IRGP50B60PD1PBF
International Rectifier
|
$4.3800 | Yes | Yes | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | 20 ns | 20 V | 390 W | 20 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||
|
IRGP50B60PD1PBF
Infineon Technologies AG
|
$5.3257 | Yes | Obsolete | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | 20 ns | 20 V | 390 W | 20 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-3 | compliant | EAR99 | Infineon |