Filter Your Search
1 - 10 of 12 results
|
IRGBC30MD2-STRL
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 580 ns | 66 ns | 2.9 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC30MD2-STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 580 ns | 66 ns | 2.9 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC30MD2-STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 580 ns | 66 ns | 2.9 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC30M-STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 530 ns | 31 ns | 2.9 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC30M-STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 530 ns | 31 ns | 2.9 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC30M-STRL
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 530 ns | 31 ns | 2.9 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC30M-S
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST | 470 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 530 ns | 31 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 240 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | D2PAK | ||||||
|
IRGBC30MD2-S
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | ULTRA FAST SOFT RECOVERY | 470 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 580 ns | 66 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | D2PAK | |||||||
|
IRGBC30MD2
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | SHORT CIRCUIT RATED | 630 ns | 20 V | 100 W | 100 W | MOTOR CONTROL | SILICON | 1.21 µs | 186 ns | 2.9 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | TO-220AB | ||||||
|
IRGBC30MD2-STRR
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 26 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 100 W | MOTOR CONTROL | SILICON | 580 ns | 66 ns | 2.9 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 |