Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
IRGBC20M-S
International Rectifier
|
||
|
IRGBC20M-STRRPBF
International Rectifier
|
||
|
IRGBC20M-STRL
International Rectifier
|
||
|
IRGBC20M-STRR
International Rectifier
|
||
|
IRGBC20M-STRLPBF
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Gate-Emitter Thr Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
Additional Feature
|
Fall Time-Max (tf)
|
Gate-Emitter Voltage-Max
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Nom (toff) | Turn-on Time-Nom (ton) |
VCEsat-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST | 510 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | ||||||
Yes | Yes | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | ||||||||
No | No | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | ||||||||
No | No | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | ||||||||
Yes | Yes | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 |
|
IRGBC20M-S
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST | 510 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | |||||||
|
IRGBC20M-STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC20M-STRL
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC20M-STRR
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRGBC20M-STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 13 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SHORT CIRCUIT RATED | 20 V | 60 W | MOTOR CONTROL | SILICON | 370 ns | 27 ns | 2.3 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.29.00.95 |