Filter Your Search
1 - 4 of 4 results
|
IRGB8B60KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 28 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 56 ns | 20 V | 140 W | 26 ns | MOTOR CONTROL | SILICON | 220 ns | 43 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||
|
IRGB8B60KPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 28 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 56 ns | 20 V | 140 W | 26 ns | MOTOR CONTROL | SILICON | 220 ns | 43 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC PACKAGE-3 | unknown | EAR99 | TO-220AB | 3 | |||||
|
IRGB8B60K
International Rectifier
|
Check for Price | No | Transferred | 600 V | 5.5 V | 28 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 56 ns | 20 V | 140 W | 26 ns | MOTOR CONTROL | SILICON | 220 ns | 43 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | ||||||
|
IRGB8B60K
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 28 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 220 ns | 43 ns | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | compliant | EAR99 | Infineon |