Parametric results for: IRGB4B60KD1 under IGBTs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: irgb4b60kd1
Select parts from the table below to compare.
Compare
Compare
IRGB4B60KD1
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST SOFT RECOVERY MOTOR CONTROL SILICON 199 ns 40 ns TO-220AB R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 3 PIN compliant EAR99
IRGB4B60KD1
International Rectifier
Check for Price No Transferred 600 V 5.5 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST SOFT RECOVERY 89 ns 20 V 63 W 23 ns MOTOR CONTROL SILICON 199 ns 40 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3
IRGB4B60KD1PBF
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 5.5 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST SOFT RECOVERY 89 ns 20 V 63 W 23 ns MOTOR CONTROL SILICON 199 ns 40 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE PACKAGE-3 compliant EAR99 Infineon
IRGB4B60KD1PBF
International Rectifier
Check for Price Yes Yes Transferred 600 V 5.5 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST SOFT RECOVERY 89 ns 20 V 63 W 23 ns MOTOR CONTROL SILICON 199 ns 40 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE PACKAGE-3 compliant EAR99 TO-220AB 3
IRGB4B60KD1TRL
International Rectifier
Check for Price No No Obsolete 600 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST SOFT RECOVERY MOTOR CONTROL SILICON 199 ns 40 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3
IRGB4B60KD1TRR
International Rectifier
Check for Price No No Obsolete 600 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST SOFT RECOVERY MOTOR CONTROL SILICON 199 ns 40 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3