Filter Your Search
1 - 2 of 2 results
|
IRG4PH40KDPBF
Infineon Technologies AG
|
$4.3856 | Yes | Obsolete | 1.2 kV | 3 V | 30 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 160 W | MOTOR CONTROL | SILICON | 730 ns | 82 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | 1997-08-13 | Infineon | |||||||||||
|
IRG4PH40KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 6 V | 30 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 330 ns | 20 V | 160 W | 160 W | MOTOR CONTROL | SILICON | 730 ns | 82 ns | 3.4 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | TO-247AC | 3 | 8541.29.00.95 |