Parametric results for: IRG4PH40KD under IGBTs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: irg4ph40kd
Select parts from the table below to compare.
Compare
Compare
IRG4PH40KD-E
International Rectifier
Check for Price Obsolete 1.2 kV 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS MOTOR CONTROL SILICON 730 ns 82 ns TO-247AD R-PSFM-T3 Not Qualified COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AD FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
IRG4PH40KDPBF
International Rectifier
Check for Price Yes Yes Transferred 1.2 kV 6 V 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 330 ns 20 V 160 W 160 W MOTOR CONTROL SILICON 730 ns 82 ns 3.4 V TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C 250 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC LEAD FREE, PLASTIC PACKAGE-3 3 compliant EAR99 8541.29.00.95
IRG4PH40KD
Infineon Technologies AG
Check for Price Yes Obsolete 1.2 kV 6 V 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 330 ns 20 V 160 W MOTOR CONTROL SILICON 730 ns 82 ns 3.4 V TO-247AC R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-3P, 3 PIN compliant EAR99 8541.29.00.95 Infineon
IRG4PH40KD
International Rectifier
Check for Price No Transferred 1.2 kV 6 V 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 330 ns 20 V 160 W 160 W MOTOR CONTROL SILICON 730 ns 82 ns 3.4 V TO-247AC R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC FLANGE MOUNT, R-PSFM-T3 2 unknown EAR99 8541.29.00.95
IRG4PH40KDPBF
Infineon Technologies AG
Check for Price Yes Obsolete 1.2 kV 3 V 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 20 V 160 W MOTOR CONTROL SILICON 730 ns 82 ns TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC PACKAGE-3 compliant EAR99 Infineon 1997-08-13