Filter Your Search
1 - 2 of 2 results
|
IRG4PC50KDPBF
Infineon Technologies AG
|
$4.7492 | Yes | Obsolete | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 140 ns | 20 V | 200 W | POWER CONTROL | SILICON | 360 ns | 245 ns | 112 ns | 2.2 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 1997-09-02 | Infineon | |||||||
|
IRG4PC50KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 20 V | 104 W | POWER CONTROL | SILICON | 480 ns | 107 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AC | LEAD FREE, PLASTIC PACKAGE-3 | 3 |