Filter Your Search
1 - 2 of 2 results
|
IRG4PC50FDPBF
International Rectifier
|
$3.0100 | Yes | Yes | Transferred | 600 V | 70 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 210 ns | 200 W | POWER CONTROL | SILICON | 660 ns | 86 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||||||
|
IRG4PC50FDPBF
Infineon Technologies AG
|
$5.1912 | Yes | Obsolete | 600 V | 6 V | 70 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 210 ns | 20 V | 200 W | SILICON | 570 ns | 380 ns | 80 ns | 1.6 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 1997-04-17 | Infineon |