Filter Your Search
1 - 2 of 2 results
|
IRG4PC30WPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 100 W | POWER CONTROL | SILICON | 300 ns | 41 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-247AC, 3 PIN | compliant | EAR99 | Infineon | |||||
|
IRG4PC30WPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 100 W | POWER CONTROL | SILICON | 300 ns | 41 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC, 3 PIN | compliant | EAR99 | TO-247AC | 3 |