Filter Your Search
1 - 10 of 22 results
|
IRG4BC40WPBF
Infineon Technologies AG
|
$2.6231 | Yes | Obsolete | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 174 ns | 49 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-3 | compliant | EAR99 | 1997-06-16 | Infineon | ||||||||
|
IRG4BC40W
International Rectifier
|
Check for Price | No | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | |||||||||
|
IRG4BC40WSTRLPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | |||||||||
|
IRG4BC40WSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | D2PAK | 3 | ||||
|
IRG4BC40WL
Infineon Technologies AG
|
Check for Price | No | Obsolete | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-262 | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC PACKAGE-3 | not_compliant | EAR99 | |||||||||||
|
IRG4BC40WS
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 3 | ||||
|
IRG4BC40WSTRR
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 3 | |||||||||||
|
IRG4BC40WLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-262 | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | TO-262 | 3 | ||||
|
IRG4BC40WSTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 3 | ||||||
|
IRG4BC40WSTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 |