Parametric results for: IRFZ48ZL under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: irfz48zl
Select parts from the table below to compare.
Compare
Compare
IRFZ48ZL
International Rectifier
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 61 A 11 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 73 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 91 W 240 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA PLASTIC, TO-262, 3 PIN 3 compliant EAR99
IRFZ48ZLPBF
International Rectifier
Check for Price Buy Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 61 A 11 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 91 W 240 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA LEAD FREE, PLASTIC, TO-262, 3 PIN 3 not_compliant EAR99