Filter Your Search
1 - 3 of 3 results
|
IRFZ48NSTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 260 | 30 | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
IRFZ48NSTRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 64 A | 14 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | LEAD FREE, PLASTIC, D2PAK-3 | 3 | ||||
|
IRFZ48NSTRR
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 64 A | 14 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | PLASTIC, D2PAK-3 | 3 | D2PAK |