Filter Your Search
1 - 2 of 2 results
|
IRFZ46NPBF
Infineon Technologies AG
|
$0.5325 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 107 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.29.00.95 | Infineon | |||||
|
IRFZ46NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 107 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB, 3 PIN | compliant | EAR99 | 8541.29.00.95 | TO-220AB | 3 |