Filter Your Search
1 - 10 of 48 results
|
IRFZ46NPBF
Infineon Technologies AG
|
$0.6271 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 107 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.29.00.95 | Infineon | ||||||
|
IRFZ46NLPBF
Infineon Technologies AG
|
$0.8043 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 180 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon | ||||||||
|
IRFZ46NLPBF
International Rectifier
|
$0.8600 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 180 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | TO-262AA | 3 | ||||||
|
IRFZ46NSTRLPBF
International Rectifier
|
$0.8928 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 180 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | 3 | ||||||||
|
IRFZ46NSTRLPBF
Infineon Technologies AG
|
$1.0820 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 180 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||||
|
AUIRFZ46NL
Infineon Technologies AG
|
$1.2016 | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 39 A | METAL-OXIDE SEMICONDUCTOR | 107 W | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||
|
AUIRFZ46NL
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 39 A | METAL-OXIDE SEMICONDUCTOR | 107 W | 175 °C | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
IRFZ46NSTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 260 | 30 | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
IRFZ46N-009PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 46 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||
|
IRFZ46N
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 39 A | 16.5 mΩ | AVALANCHE RATED | 152 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 83 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | -55 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB, 3 PIN | compliant | EAR99 | 8541.29.00.95 | TO-220AB | 3 |