Filter Your Search
1 - 2 of 2 results
|
IRFZ44ZSTRRPBF
Infineon Technologies AG
|
$1.2477 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 51 A | 13.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 86 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 200 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||
|
IRFZ44ZSTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 51 A | 13.9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 86 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 200 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 3 |