Filter Your Search
1 - 2 of 2 results
|
IRFZ34NSTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 29 A | 40 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 1995-11-01 | Infineon | ||||||
|
IRFZ34NSTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 29 A | 40 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 |