Filter Your Search
1 - 10 of 83 results
|
IRFY044E
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 128 A | SWITCHING | SILICON | 160 ns | 153 ns | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | CECC | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRFY044C-JQR-BR1
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | SINGLE | 60 V | 1 | 20 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | e1 | Not Qualified | TIN SILVER COPPER | TT ELECTRONICS PLC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
IRFY044CJXV
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 35 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 A | SWITCHING | SILICON | S-MSFM-P3 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | ||||||||||||||||
|
IRFY044E
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||
|
IRFY044CSCX
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 20 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||
|
IRFY044MECPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 128 A | SWITCHING | SILICON | 160 ns | 153 ns | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRFY044C-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | N-CHANNEL | NO | Single | 20 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 150 °C | SEMELAB LTD | , | compliant | ||||||||||||||||||||||||||||||||
|
IRFY044M
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 16 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SOURCE | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||||||||
|
IRFY044-QR-EB
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 20 A | 35 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 A | SWITCHING | SILICON | R-MSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | ||||||||||||||
|
IRFY044
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 20 A | 35 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 A | SWITCHING | SILICON | R-MSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 |