Filter Your Search
1 - 6 of 6 results
|
IRFU9210PBF
Vishay Intertechnologies
|
$0.4614 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 1.9 A | 3 Ω | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 7.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
IRFU9210PBF
Vishay Siliconix
|
$1.1784 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 1.9 A | 3 Ω | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 7.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | TO-251 | IN-LINE, R-PSIP-T3 | 3 | ||||||||
|
IRFU9210
International Rectifier
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 1.9 A | 3 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 7.6 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | IN-LINE, R-PSIP-T3 | 8541.29.00.95 | |||||||||||
|
IRFU9210
Samsung Semiconductor
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 2 A | 3 Ω | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 8 A | SWITCHING | SILICON | 37 ns | 30 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | IN-LINE, R-PSIP-T3 | 3 | 8541.29.00.95 | ||||||||||||||
|
IRFU9210
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE | 1 | 1.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | ||||||||||||||||||||||||||||||
|
IRFU9210PBF
International Rectifier
|
Check for Price | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 1.9 A | 3 Ω | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 7.6 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | LEAD FREE, IPAK-3 | 3 |