Parametric results for: IRFU5305 under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: irfu5305
Select parts from the table below to compare.
Compare
Compare
IRFU5305PBF
Infineon Technologies AG
$0.6775 Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 31 A 65 mΩ AVALANCHE RATED, HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 69 W 110 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFU5305PBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 31 A 65 mΩ AVALANCHE RATED, HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 69 W 110 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 TO-251AA LEAD FREE, PLASTIC, IPAK-3 3
AUIRFU5305
Infineon Technologies AG
Check for Price Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 31 A 65 mΩ AVALANCHE RATED 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 110 A SWITCHING SILICON TO-251AA R-PSIP-T3 Not Qualified AEC-Q101 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 ROHS COMPLIANT, PLASTIC, IPAK-3
IRFU5305
International Rectifier
Check for Price No Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 31 A 65 mΩ HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 69 W 110 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-251AA IPAK-3 3
AUIRFU5305
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 31 A 65 mΩ AVALANCHE RATED, HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 110 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-251AA IN-LINE, R-PSIP-T3 3
IRFU5305
Infineon Technologies AG
Check for Price No Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 31 A 65 mΩ HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon IPAK-3