Filter Your Search
1 - 3 of 3 results
|
IRFU310PBF
Vishay Intertechnologies
|
$0.6361 Buy | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 1.7 A | 3.6 Ω | AVALANCHE RATED | 86 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||
|
IRFU310PBF
International Rectifier
|
Check for Price Buy | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 400 V | 1 | 1.7 A | 3.6 Ω | 86 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 6 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | LEAD FREE, IPAK-3 | 3 | 8541.29.00.95 | ||||||||
|
IRFU310PBF
Vishay Siliconix
|
Check for Price Buy | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 1.7 A | 3.6 Ω | AVALANCHE RATED | 86 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | TO-251 | IN-LINE, R-PSIP-T3 | 3 |