Filter Your Search
1 - 3 of 3 results
|
IRFU1N60APBF
Vishay Intertechnologies
|
$0.8748 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.4 A | 7 Ω | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 5.6 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||
|
IRFU1N60APBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.4 A | 7 Ω | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | Vishay | TO-251 | ROHS COMPLIANT, IPAK-3 | 3 | ||||||
|
IRFU1N60APBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.4 A | 7 Ω | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 5.6 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | LEAD FREE, IPAK-3 | 3 |