Filter Your Search
1 - 2 of 2 results
|
IRFSL31N20DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 31 A | 82 mΩ | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 124 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, PLASTIC, TO-262, 3 PIN | 3 | not_compliant | EAR99 | ||
|
IRFSL31N20DPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 31 A | 82 mΩ | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 124 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | compliant | EAR99 |