Parametric results for: IRFS510A under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfs510a
Select parts from the table below to compare.
Compare
Compare
IRFS510A
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 4.5 A 400 mΩ 54 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21 W 20 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
IRFS510A
Samsung Semiconductor
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 4.5 A 400 mΩ 54 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21 W 18 A SWITCHING SILICON R-PSFM-T3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SAMSUNG SEMICONDUCTOR INC TO-220F FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
IRFS510A
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 4.5 A 400 mΩ 54 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220F TO-220F, 3 PIN 3 unknown