Filter Your Search
1 - 2 of 2 results
|
IRFS440A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 6.2 A | 850 mΩ | 641 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 34 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||
|
IRFS440A
Samsung Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 6.2 A | 850 mΩ | 641 mJ | 75 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 85 W | 34 A | SILICON | 245 ns | 100 ns | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-3PF | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 |