Filter Your Search
1 - 3 of 3 results
|
IRFS140
Samsung Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 19.4 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-3P | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||
|
IRFS140A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 23 A | 52 mΩ | 529 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 W | 120 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | TO-3PF, 3 PIN | 3 | unknown | EAR99 | ||
|
IRFS140A
Samsung Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 23 A | 52 mΩ | 529 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 W | 92 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-3PF | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |