Filter Your Search
1 - 10 of 18 results
|
IRFR420APBF
Vishay Intertechnologies
|
$0.7597 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 10 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | |||||||
|
IRFR420APBF
Vishay Siliconix
|
$0.8932 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | compliant | EAR99 | Vishay | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | |||||||
|
IRFR420ATRPBF
Vishay Siliconix
|
$1.1238 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | compliant | EAR99 | Vishay | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | |||||||
|
IRFR420ATRPBF
Vishay Intertechnologies
|
$1.1449 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 10 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||
|
IRFR420ATRL
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 10 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | ||||
|
IRFR420ATRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 10 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | TO-252AA | DPAK-3 | 3 | ||||
|
IRFR420A
Samsung Semiconductor
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 2.3 A | 3 Ω | 206 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 8 A | SILICON | R-PSSO-G2 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 3 | ||||||||||||||
|
IRFR420ATRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 10 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-252AA | DPAK-3 | 3 | ||||
|
IRFR420ATRR
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 3.3 A | 3 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 10 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | ||||
|
IRFR420ATM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 2.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | , |