Filter Your Search
1 - 2 of 2 results
|
IRFR3707ZTRPBF
Infineon Technologies AG
|
$0.6484 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 56 A | 9.5 mΩ | 42 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 220 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | DPAK-3/2 | not_compliant | EAR99 | Infineon | |||||
|
IRFR3707ZTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 56 A | 9.5 mΩ | 42 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 220 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | DPAK-3/2 | compliant | EAR99 | TO-252AA | 3 |