Filter Your Search
1 - 4 of 4 results
|
IRFR3504ZTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
AUIRFR3504ZTRR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 42 A | 9 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 77 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 310 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | ||
|
AUIRFR3504ZTRR
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 42 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 175 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||
|
IRFR3504ZTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 42 A | 9 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 77 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 310 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 |