Filter Your Search
1 - 4 of 4 results
|
IRFR120TRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 7.7 A | 270 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 42 W | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
IRFR120TRRPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 7.7 A | 270 mΩ | AVALANCHE RATED | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SILICONIX | unknown | EAR99 | TO-252AA | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | Vishay | ||||||||||
|
IRFR120TRRPBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 7.7 A | 270 mΩ | AVALANCHE RATED | 210 mJ | 34 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||
|
IRFR120TRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 7.7 A | 270 mΩ | AVALANCHE RATED | 210 mJ | 34 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay |