Filter Your Search
1 - 3 of 3 results
|
IRFPG40PBF
Vishay Intertechnologies
|
$3.0199 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 4.3 A | 3.5 Ω | AVALANCHE RATED | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 17 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | 3 | compliant | EAR99 | Vishay | |||
|
IRFPG40PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 4.3 A | 3.5 Ω | AVALANCHE RATED | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 17 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | 3 | compliant | EAR99 | LEAD FREE, TO-247AC, 3 PIN | ||||||
|
IRFPG40PBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 4.3 A | 3.5 Ω | AVALANCHE RATED | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-247 | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT PACKAGE-3 |