Filter Your Search
1 - 3 of 3 results
|
IRFPC40PBF
Vishay Intertechnologies
|
$1.3967 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.8 A | 1.2 Ω | 410 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 27 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | 3 | compliant | EAR99 | Vishay | ||||
|
IRFPC40PBF
Vishay Siliconix
|
$2.1065 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.8 A | 1.2 Ω | AVALANCHE RATED | 410 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-247 | 3 | compliant | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 | ||||||||
|
IRFPC40PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.8 A | 1.2 Ω | AVALANCHE RATED | 410 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 27 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 |