Filter Your Search
1 - 2 of 2 results
|
IRFP3306PBF
Infineon Technologies AG
|
$2.4438 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 120 A | 4.2 mΩ | 184 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 220 W | 620 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||
|
IRFP3306PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 120 A | 4.2 mΩ | 184 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 220 W | 620 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AC | LEAD FREE, PLASTIC PACKAGE-3 | 3 |