Parametric results for: IRFP264N under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfp264n
Select parts from the table below to compare.
Compare
Compare
IRFP264N
International Rectifier
Check for Price No No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 44 A 60 mΩ AVALANCHE RATED, HIGH RELIABILITY 520 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 W 170 A SWITCHING SILICON TO-247AC R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99
IRFP264NPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 44 A 60 mΩ 520 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99