Filter Your Search
1 - 2 of 2 results
|
IRFN250SMDR4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 27.4 A | 105 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SILICON | TO-276AB | R-CBCC-N3 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | |||||
|
IRFN250SMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 27.4 A | 105 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 A | SILICON | TO-276AB | R-CBCC-N3 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | TO-276AB | 3 |