Filter Your Search
1 - 10 of 21 results
|
IRFN240SMDR4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | R-CBCC-N3 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||
|
IRFN240SMD-JQR-B
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | R-CBCC-N3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||
|
IRFN240
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 18 A | 250 mΩ | HIGH RELIABILITY | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 72 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | not_compliant | EAR99 | |||||
|
IRFN240SMD-JQR-BR4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | R-CBCC-N3 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | ||||||||||
|
IRFN240PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 18 A | 250 mΩ | HIGH RELIABILITY | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | R-CBCC-N3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | |||||||||
|
IRFN240-JQR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | R-XUUC-N3 | e4 | Not Qualified | DRAIN | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | |||||||||
|
IRFN240SMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | R-CBCC-N3 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | 3 | ||||||||
|
IRFN240SMD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | R-CBCC-N3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | 3 | ||||||||
|
IRFN240R4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | R-XBCC-N3 | e4 | Not Qualified | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-XBCC-N3 | compliant | EAR99 | 3 | TO-220SM | ||||||
|
IRFN240SMD
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 13.9 A | 250 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | R-CBCC-N3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 |