Filter Your Search
1 - 2 of 2 results
![]() |
IRFM044PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 50 mΩ | HIGH RELIABILITY | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 180 A | SWITCHING | SILICON | 160 ns | 153 ns | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | FLANGE MOUNT, S-MSFM-P3 | 3 | compliant | EAR99 | 8541.29.00.95 | ||
|
IRFM044PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 50 mΩ | HIGH RELIABILITY | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, TO-254AA, 3 PIN | compliant | EAR99 |