Filter Your Search
1 - 3 of 3 results
|
IRFL110PBF
Vishay Siliconix
|
$0.3764 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1.5 A | 540 mΩ | AVALANCHE RATED | 150 mJ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 12 A | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | Not Qualified | IEC-61249-2-21 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Vishay | ||||||
|
IRFL110PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1.5 A | 540 mΩ | 150 mJ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 12 A | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | TO-261AA | |||||
|
IRFL110PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1.5 A | 540 mΩ | AVALANCHE ENERGY RATED | 150 mJ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 12 A | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | Vishay | TO-261AA |