Filter Your Search
1 - 1 of 1 results
|
IRFIZ24EPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 71 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | 29 W | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | 3 | compliant | EAR99 | 8541.29.00.95 |