Filter Your Search
1 - 10 of 335 results
|
IRFIZ24NPBF
International Rectifier
|
$0.5285 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 14 A | 70 mΩ | HIGH RELIABILITY | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, TO-220, FULL PACK-3 | 3 | compliant | EAR99 | ||||||||
|
IRFIZ24NPBF
Infineon Technologies AG
|
$0.6916 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 14 A | 70 mΩ | HIGH RELIABILITY | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
IRFIZ24GPBF
Vishay Intertechnologies
|
$1.0356 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | 100 mJ | 79 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 W | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 260 | 30 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | 3 | compliant | EAR99 | Vishay | ||||
|
IRFIZ24GPBF
Vishay Siliconix
|
$1.2590 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 14 A | 100 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | ||||||||
|
IRFIZ24N-112PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 14 A | 70 mΩ | HIGH RELIABILITY | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||
|
IRFIZ24E-004PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 14 A | 71 mΩ | AVALANCHE RATED | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||
|
IRFIZ24-013PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 14 A | 100 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||
|
IRFIZ24N-030PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 13 A | 70 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||
|
IRFIZ24E-002
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 14 A | 71 mΩ | AVALANCHE RATED | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||||||||
|
IRFIZ24-005PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 14 A | 100 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |