Filter Your Search
1 - 10 of 23 results
|
IRFF230R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 5.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
IRFF230-JQR-BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.5 A | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SILICON | TO-205AF | O-MBCY-W3 | e1 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | |||||||||||||||||
|
IRFF230PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 460 mΩ | AVALANCHE RATED | 54 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 22 A | SWITCHING | SILICON | 90 ns | 80 ns | TO-205AF | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 2 | 8541.29.00.95 | |||||||
|
IRFF230
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 22 A | SWITCHING | SILICON | 90 ns | 80 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRFF230
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
IRFF230R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 400 mΩ | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 22 A | SWITCHING | SILICON | 90 ns | 80 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
IRFF230
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 5.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRFF230R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 400 mΩ | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 22 A | SWITCHING | SILICON | 90 ns | 80 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
IRFF230
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 5.5 A | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 2 | ||||||||||||||
|
IRFF230
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 460 mΩ | AVALANCHE RATED | 54 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 22 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | TO-39, 3 PIN | unknown | EAR99 | Infineon |