Filter Your Search
1 - 5 of 5 results
|
IRFF120R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 6 A | 345 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 24 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | SEMELAB LTD | BCY | CYLINDRICAL, O-MBCY-W3 | 2 | compliant | EAR99 | ||||||||
|
IRFF120R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 6 A | 300 mΩ | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 20 W | 24 A | SWITCHING | SILICON | 170 ns | 110 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRFF120R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
IRFF120R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 6 A | 300 mΩ | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 20 W | 24 A | SWITCHING | SILICON | 170 ns | 110 ns | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.95 | |||||
|
IRFF120R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 6 A | 345 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 24 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 |