Filter Your Search
1 - 3 of 3 results
|
IRFD9220PBF
Vishay Intertechnologies
|
$0.4423 | Yes | Yes | Active | P-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 560 mA | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | DIP | ROHS COMPLIANT, SIMILAR TO MO-001AN, 3 PIN | 3 | compliant | EAR99 | Vishay IRFD9220PBF P-channel MOSFET Transistor, 0.56 A, -200 V, 4-Pin HVMDIP | Vishay | 2023-10-14 07:05:52 | |||||
|
IRFD9220PBF
Vishay Siliconix
|
$0.9091 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 560 mA | 1.5 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | VISHAY SILICONIX | DIP | IN-LINE, R-PDIP-T3 | 4 | compliant | EAR99 | Vishay IRFD9220PBF P-channel MOSFET Transistor, 0.56 A, -200 V, 4-Pin HVMDIP | Vishay | 2023-10-14 07:05:52 | |||||||
|
IRFD9220PBF
International Rectifier
|
Check for Price | Yes | Transferred | P-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 560 mA | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | IN-LINE, R-PDIP-T3 | 3 | compliant | EAR99 | 8541.29.00.95 |