Filter Your Search
1 - 3 of 3 results
|
IRFBE30LPBF
Vishay Intertechnologies
|
$1.3492 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 4.1 A | 3 Ω | AVALANCHE RATED | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 16 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-262AA | 3 | compliant | EAR99 | Vishay | ||||
|
IRFBE30LPBF
Vishay Siliconix
|
$2.0072 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 4.1 A | 3 Ω | AVALANCHE RATED | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-262AA | 3 | compliant | EAR99 | Vishay | ROHS COMPLIANT, TO-262, I2PAK-3 | |||||||
|
IRFBE30LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 4.1 A | 3 Ω | AVALANCHE RATED | 260 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 16 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | 4 | not_compliant | EAR99 | LEAD FREE, PLASTIC, TO-263, 3 PIN |