Parametric results for: IRFB3306 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: irfb3306
Select parts from the table below to compare.
Compare
Compare
IRFB3306PBF
Infineon Technologies AG
$0.6964 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 160 A 4.2 mΩ 184 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 620 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
IRFB3306GPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 120 A 4.2 mΩ 184 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 620 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP unknown EAR99 TO-220AB HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 3
SP001556002
Infineon Technologies AG
Check for Price Active INFINEON TECHNOLOGIES AG compliant EAR99
IRFB3306PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 160 A 4.2 mΩ 184 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 620 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AB LEAD FREE PACKAGE-3 3
IRFB3306GPBF
Infineon Technologies AG
Check for Price Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 120 A 4.2 mΩ 184 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 620 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon FLANGE MOUNT, R-PSFM-T3