Parametric results for: IRF9Z34NSTRRPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf9z34nstrrpbf
Select parts from the table below to compare.
Compare
Compare
IRF9Z34NSTRRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 19 A 100 mΩ AVALANCHE RATED, HIGH RELIABILITY 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 68 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 3 not_compliant EAR99
IRF9Z34NSTRRPBF
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 19 A 100 mΩ AVALANCHE RATED, HIGH RELIABILITY 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 68 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 1997-08-25 Infineon