Parametric results for: IRF9Z24L under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf9z24l
Select parts from the table below to compare.
Compare
Compare
IRF9Z24LPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 11 A 280 mΩ AVALANCHE RATED, HIGH RELIABILITY 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 W 44 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA LEAD FREE, PLASTIC, TO-262, 3 PIN 3 not_compliant EAR99
IRF9Z24L
International Rectifier
Check for Price Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 11 A 280 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 240 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-262AA R-PSIP-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA IN-LINE, R-PSIP-T3 3 unknown EAR99