Parametric results for: IRF840. under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 238 results

|
-
-
-
-
-
-
Manufacturer Part Number: irf840
Select parts from the table below to compare.
Compare
Compare
IRF840BPBF
Vishay Intertechnologies
$0.5351 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8.7 A 850 mΩ 56 mJ 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 156 W 18 A SWITCHING SILICON 56 ns 58 ns TO-220AB R-PSFM-T3 e3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
IRF840SPBF
Vishay Intertechnologies
$0.8105 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 8 A 850 mΩ AVALANCHE RATED 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 32 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay D2PAK SMALL OUTLINE, R-PSSO-G2 3
IRF840BPBF
Vishay Siliconix
$0.9519 Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8.7 A 850 mΩ 56 mJ 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 156 W 18 A SWITCHING SILICON 56 ns 58 ns TO-220AB R-PSFM-T3 e3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY SILICONIX unknown EAR99 Vishay FLANGE MOUNT, R-PSFM-T3
IRF840PBF
Vishay Intertechnologies
$0.9541 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 850 mΩ 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 32 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay TO-220AB 3
IRF840APBF
Vishay Intertechnologies
$0.9859 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 850 mΩ 510 mJ 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 32 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay TO-220AB 3
IRF840STRLPBF
Vishay Intertechnologies
$0.9991 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 8 A 850 mΩ AVALANCHE RATED 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 32 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay 3
IRF840LCLPBF
Vishay Intertechnologies
$1.0111 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 850 mΩ AVALANCHE RATED 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 28 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay TO-262AA IN-LINE, R-PSIP-T3 3
IRF840LCPBF
Vishay Siliconix
$1.1482 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 850 mΩ AVALANCHE RATED, HIGH RELIABILITY 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SILICONIX compliant EAR99 Vishay TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3
IRF840PBF
Vishay Siliconix
$1.1729 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 850 mΩ AVALANCHE RATED 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SILICONIX compliant EAR99 Vishay TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3
IRF840APBF
Vishay Siliconix
$1.1729 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 850 mΩ 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SILICONIX compliant EAR99 Vishay TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3