Filter Your Search
1 - 10 of 66 results
|
IRF821-004PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||
|
IRF821-005PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||
|
IRF821
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 2.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
IRF821-010PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||
|
IRF821
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 2.5 A | 3 Ω | LEADFORM OPTIONS ARE AVAILABLE | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 50 W | 10 A | SWITCHING | SILICON | 90 ns | 110 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||
|
IRF821-011
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||
|
IRF821-002
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||
|
IRF821-002PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||
|
IRF821-006
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||
|
IRF821-006PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 2.5 A | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |