Parametric results for: IRF820PBF under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irf820pbf
Select parts from the table below to compare.
Compare
Compare
IRF820PBF-BE3
Vishay Intertechnologies
$0.5423 Buy Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 2.5 A 3 Ω 210 mJ 37 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 8 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
IRF820PBF
Vishay Intertechnologies
$0.5724 Buy Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 2.5 A 3 Ω 210 mJ 37 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 8 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay TO-220AB 3
IRF820PBF
Vishay Siliconix
Check for Price Buy Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 2.5 A 3 Ω AVALANCHE RATED 210 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 8 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SILICONIX compliant EAR99 TO-220AB 3 ROHS COMPLIANT PACKAGE-3
IRF820PBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 2.5 A 3 Ω AVALANCHE RATED 210 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 8 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AB 3 LEAD FREE PACKAGE-3 8541.29.00.95